Part Details for S-1206B25-U3T1G by ABLIC Inc.
Overview of S-1206B25-U3T1G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1206B25-U3T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1206B25-U3T1G-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3920 / $0.4742 | Buy Now |
DISTI #
S-1206B25-U3T1G
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.5V 250mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-1206B25-U3T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4300 | Buy Now |
DISTI #
628-S-1206B25-U3T1G
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG HI 1uA Iq 250mA Iout RoHS: Compliant | 0 |
|
$0.4040 / $0.4690 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4038 / $0.4749 | Buy Now |
Part Details for S-1206B25-U3T1G
S-1206B25-U3T1G CAD Models
S-1206B25-U3T1G Part Data Attributes
|
S-1206B25-U3T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1206B25-U3T1G
ABLIC Inc.
Fixed Positive LDO Regulator, 2.5V, 0.36V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.36 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
Alternate Parts for S-1206B25-U3T1G
This table gives cross-reference parts and alternative options found for S-1206B25-U3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1206B25-U3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIC1734-25CXATR | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | S-1206B25-U3T1G vs AIC1734-25CXATR |
AIC1722A-25CXTTR | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | S-1206B25-U3T1G vs AIC1722A-25CXTTR |
AZ1117BR-2.5TRE1 | Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Diodes-BCD | S-1206B25-U3T1G vs AZ1117BR-2.5TRE1 |
AIC1734-25CXTTR | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | S-1206B25-U3T1G vs AIC1734-25CXTTR |
AIC1734-25CXTBG | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | S-1206B25-U3T1G vs AIC1734-25CXTBG |
AIC1734-25PXTTR | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | S-1206B25-U3T1G vs AIC1734-25PXTTR |
AIC1722A-25PXATR | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | S-1206B25-U3T1G vs AIC1722A-25PXATR |
AP130-25YL-13 | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Diodes Incorporated | S-1206B25-U3T1G vs AP130-25YL-13 |
AIC1734-25CXABG | Fixed Positive LDO Regulator, 2.5V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | S-1206B25-U3T1G vs AIC1734-25CXABG |
LD2980CU25TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PSSO3, SOT-89, 3 PIN | STMicroelectronics | S-1206B25-U3T1G vs LD2980CU25TR |