Part Details for S-1313A23-N4T1U3 by ABLIC Inc.
Overview of S-1313A23-N4T1U3 by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S-1313A23-N4T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2990-1-ND
|
DigiKey | IC REG LINEAR 2.3V 200MA SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37 In Stock |
|
$0.5391 / $1.3900 | Buy Now |
DISTI #
S-1313A23-N4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.3V 200mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1313A23-N4T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5100 / $0.5700 | Buy Now |
DISTI #
628-S-1313A23-N4T1U3
|
Mouser Electronics | LDO Voltage Regulators 200MA VOLT REG ULTRA LOW IQ RoHS: Compliant | 0 |
|
$0.5390 / $0.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5180 / $1.0840 | Buy Now |
DISTI #
S-1313A23-N4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.3V 200mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1313A23-N4T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5100 / $0.5700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.3900 / $1.1600 | Buy Now |
Part Details for S-1313A23-N4T1U3
S-1313A23-N4T1U3 CAD Models
S-1313A23-N4T1U3 Part Data Attributes:
|
S-1313A23-N4T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1313A23-N4T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, PDSO4, SC-82AB, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.323 V | |
Output Voltage1-Min | 2.277 V | |
Output Voltage1-Nom | 2.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.25 mm |