Part Details for S-1335A15-N4T1U3 by ABLIC Inc.
Overview of S-1335A15-N4T1U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1335A15-N4T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3100-1-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99 In Stock |
|
$0.4822 / $1.2400 | Buy Now |
DISTI #
S-1335A15-N4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.5V 150mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1335A15-N4T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
628-S-1335A15-N4T1U3
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.4820 / $0.5190 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4780 / $0.7100 | Buy Now |
DISTI #
S-1335A15-N4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.5V 150mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1335A15-N4T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
S-1335A15-N4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.5V 150mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1335A15-N4T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
C1S713100228071
|
Chip1Stop | Linear Regulator Container: Cut Tape | 100 |
|
$0.2090 / $0.2310 | Buy Now |
Part Details for S-1335A15-N4T1U3
S-1335A15-N4T1U3 CAD Models
S-1335A15-N4T1U3 Part Data Attributes
|
S-1335A15-N4T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1335A15-N4T1U3
ABLIC Inc.
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SC-82AB, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.25 mm |