Part Details for S-1702KFJ01-I6T1G by ABLIC Inc.
Overview of S-1702KFJ01-I6T1G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-1702KFJ01-I6T1G
S-1702KFJ01-I6T1G CAD Models
S-1702KFJ01-I6T1G Part Data Attributes:
|
S-1702KFJ01-I6T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1702KFJ01-I6T1G
ABLIC Inc.
Fixed Positive LDO Regulator, 3.1V, 0.23V Dropout, CMOS, PDSO6, LEAD FREE, SNT-6A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SNT-6A | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.131 V | |
Output Voltage1-Min | 3.069 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |