Part Details for S-19243E50H-E6T1U by ABLIC Inc.
Overview of S-19243E50H-E6T1U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S-19243E50H-E6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19243E50H-E6T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8232 / $0.8890 | Buy Now |
DISTI #
S-19243E50H-E6T1U
|
Avnet Americas | LDO Regulator Positive 5V 500mA 6-Pin HSOP T/R - Tape and Reel (Alt: S-19243E50H-E6T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8000 / $0.8800 | Buy Now |
DISTI #
628-S-19243E50HE6T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.8230 / $0.8550 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8090 / $2.2170 | Buy Now |
DISTI #
36549682
|
Verical | Automotive Linear Regulator Min Qty: 45 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$1.5784 / $1.6986 | Buy Now |
|
Quest Components | 80 |
|
$1.6808 / $3.0560 | Buy Now | |
DISTI #
C1S713100389336
|
Chip1Stop | IC REG LINEAR 5.0V 500MA HSOP-6 RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4300 / $0.4980 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.7640 / $2.2760 | Buy Now |
Part Details for S-19243E50H-E6T1U
S-19243E50H-E6T1U CAD Models
S-19243E50H-E6T1U Part Data Attributes
|
S-19243E50H-E6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19243E50H-E6T1U
ABLIC Inc.
IC REG LINEAR 5.0V 500MA HSOP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSOP, SOP6,.25,75 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.115 V | |
Output Voltage1-Min | 4.885 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP6,.25,75 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.91 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 3.9 mm |
Alternate Parts for S-19243E50H-E6T1U
This table gives cross-reference parts and alternative options found for S-19243E50H-E6T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-19243E50H-E6T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-19243E50A-E6T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | S-19243E50H-E6T1U vs S-19243E50A-E6T1U |