Part Details for S-19315AADA-S8T1U7 by ABLIC Inc.
Overview of S-19315AADA-S8T1U7 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-19315AADA-S8T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19315AADA-S8T1U7CT-ND
|
DigiKey | IC REG LINEAR 5V 40MA 8HTMSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4011 / $2.7900 | Buy Now |
DISTI #
S-19315AADA-S8T1U7
|
Avnet Americas | LDO Regulator Positive 1V to 5.3V 40mA 8-Pin HTMSOP T/R - Tape and Reel (Alt: S-19315AADA-S8T1U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.2800 / $1.4100 | Buy Now |
DISTI #
628-S19315AADAS8T1U7
|
Mouser Electronics | LDO Voltage Regulators IC DETECT/REG 40MA 5V RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.2900 | Buy Now |
DISTI #
S-19315AADA-S8T1U7
|
Avnet Americas | LDO Regulator Positive 1V to 5.3V 40mA 8-Pin HTMSOP T/R - Tape and Reel (Alt: S-19315AADA-S8T1U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.2800 / $1.4100 | Buy Now |
Part Details for S-19315AADA-S8T1U7
S-19315AADA-S8T1U7 CAD Models
S-19315AADA-S8T1U7 Part Data Attributes:
|
S-19315AADA-S8T1U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19315AADA-S8T1U7
ABLIC Inc.
IC DETECT/REG 40MA 5V HTMSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HTMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 36 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm |