Part Details for S-19500ACFA-E8T1U4 by ABLIC Inc.
Overview of S-19500ACFA-E8T1U4 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19500ACFA-E8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19500ACFA-E8T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1633 / $1.2081 | Buy Now |
DISTI #
S-19500ACFA-E8T1U4
|
Avnet Americas | LDO Regulator Positive 5.3V 200mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19500ACFA-E8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0900 / $1.2000 | Buy Now |
DISTI #
628-S19500ACFAE8T1U4
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.1000 | Buy Now |
DISTI #
S-19500ACFA-E8T1U4
|
Avnet Americas | LDO Regulator Positive 5.3V 200mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19500ACFA-E8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0900 / $1.2000 | Buy Now |
DISTI #
S-19500ACFA-E8T1U4
|
Avnet Americas | LDO Regulator Positive 5.3V 200mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19500ACFA-E8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0900 / $1.2000 | Buy Now |
Part Details for S-19500ACFA-E8T1U4
S-19500ACFA-E8T1U4 CAD Models
S-19500ACFA-E8T1U4 Part Data Attributes
|
S-19500ACFA-E8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19500ACFA-E8T1U4
ABLIC Inc.
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.02 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 5 | |
Width | 3.9 mm |