Part Details for S-5711ACDH-M3T1S by ABLIC Inc.
Overview of S-5711ACDH-M3T1S by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-5711ACDH-M3T1S
S-5711ACDH-M3T1S CAD Models
S-5711ACDH-M3T1S Part Data Attributes:
|
S-5711ACDH-M3T1S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5711ACDH-M3T1S
ABLIC Inc.
Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Hysteresis | 1 mT | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | -6 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for S-5711ACDH-M3T1S
This table gives cross-reference parts and alternative options found for S-5711ACDH-M3T1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-5711ACDH-M3T1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-5711ACDL-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5711ACDH-M3T1S vs S-5711ACDL-M3T1S |
S-5711ACSL-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5711ACDH-M3T1S vs S-5711ACSL-M3T1S |
S-5712ACDL1-M3T1U | Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN | ABLIC Inc. | S-5711ACDH-M3T1S vs S-5712ACDL1-M3T1U |
S-5711ANDL1-M3T1U | Hall Effect Sensor, -8mT Min, 8mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5711ACDH-M3T1S vs S-5711ANDL1-M3T1U |
S-5712ACSL1-M3T1U | Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN | ABLIC Inc. | S-5711ACDH-M3T1S vs S-5712ACSL1-M3T1U |
S-5711ACDL-M3T1U | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5711ACDH-M3T1S vs S-5711ACDL-M3T1U |
S-5711ACDL1-M3T1S | Hall Effect Sensor, -8mT Min, 8mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5711ACDH-M3T1S vs S-5711ACDL1-M3T1S |
S-5711ACDL-M3T1S | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN | Seiko Instruments Inc | S-5711ACDH-M3T1S vs S-5711ACDL-M3T1S |
S-5712ACDL2-M3T1U | Hall Effect Sensor, 2mT Min, 6mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN | ABLIC Inc. | S-5711ACDH-M3T1S vs S-5712ACDL2-M3T1U |