Part Details for S-5713ACNL-M3T1S by ABLIC Inc.
Overview of S-5713ACNL-M3T1S by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for S-5713ACNL-M3T1S
S-5713ACNL-M3T1S CAD Models
S-5713ACNL-M3T1S Part Data Attributes
|
S-5713ACNL-M3T1S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5713ACNL-M3T1S
ABLIC Inc.
Hall Effect Sensor, Rectangular, Surface Mount, HALOGEN FREE AND LEAD FREE, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL O/P | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Hysteresis | 1.2 mT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | -1 mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |