Part Details for S-5713ANSL-M3T1U by ABLIC Inc.
Overview of S-5713ANSL-M3T1U by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-5713ANSL-M3T1U
S-5713ANSL-M3T1U CAD Models
S-5713ANSL-M3T1U Part Data Attributes:
|
S-5713ANSL-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5713ANSL-M3T1U
ABLIC Inc.
Hall Effect Sensor, 2.4mT Min, 9.1mT Max, Rectangular, Surface Mount, HALOGEN FREE AND LEAD FREE, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | DUAL O/P | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Hysteresis | 1.2 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 9.1 mT | |
Magnetic Field Range-Min | 2.4 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | -1 mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for S-5713ANSL-M3T1U
This table gives cross-reference parts and alternative options found for S-5713ANSL-M3T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-5713ANSL-M3T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-5713ANSL-M3T1S | Hall Effect Sensor, 2.4mT Min, 9.1mT Max, Rectangular, Surface Mount, HALOGEN FREE AND LEAD FREE, SOT-23, 3 PIN | ABLIC Inc. | S-5713ANSL-M3T1U vs S-5713ANSL-M3T1S |