Part Details for S-57M1NBH1B-M3T1U by ABLIC Inc.
Overview of S-57M1NBH1B-M3T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-57M1NBH1B-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2190-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 3000 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6028 | Buy Now |
DISTI #
S-57M1NBH1B-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar Latch 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-57M1NBH1B-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
628-S57M1NBH1BM3T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Sensor RoHS: Compliant | 0 |
|
$0.5550 / $0.5960 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4780 / $0.7100 | Buy Now |
|
Quest Components | 1323 |
|
$0.8523 / $2.4350 | Buy Now | |
DISTI #
S-57M1NBH1B-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar Latch 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-57M1NBH1B-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
S-57M1NBH1B-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar Latch 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-57M1NBH1B-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.5000 | Buy Now |
Part Details for S-57M1NBH1B-M3T1U
S-57M1NBH1B-M3T1U CAD Models
S-57M1NBH1B-M3T1U Part Data Attributes
|
S-57M1NBH1B-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-57M1NBH1B-M3T1U
ABLIC Inc.
MAGNETIC LATCH, BIPOLAR, TCYCLE=0.05ms, FCYCLE=20kHz, BOP=3.0mT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |