Part Details for S-75L08ANC-5L2-TFG by ABLIC Inc.
Overview of S-75L08ANC-5L2-TFG by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-75L08ANC-5L2-TFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-75L08ANC-5L2-TFG-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2651 / $0.3075 | Buy Now |
DISTI #
S-75L08ANC-5L2-TFG
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A - Tape and Reel (Alt: S-75L08ANC-5L2-TFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
628-75L08AN-G
|
Mouser Electronics | Logic Gates 2-Input AND Gate RoHS: Compliant | 0 |
|
$0.2650 / $0.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2560 / $0.3000 | Buy Now |
DISTI #
S-75L08ANC-5L2-TFG
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A - Tape and Reel (Alt: S-75L08ANC-5L2-TFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
S-75L08ANC-5L2-TFG
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A - Tape and Reel (Alt: S-75L08ANC-5L2-TFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for S-75L08ANC-5L2-TFG
S-75L08ANC-5L2-TFG CAD Models
S-75L08ANC-5L2-TFG Part Data Attributes
|
S-75L08ANC-5L2-TFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-75L08ANC-5L2-TFG
ABLIC Inc.
AND Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00002 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for S-75L08ANC-5L2-TFG
This table gives cross-reference parts and alternative options found for S-75L08ANC-5L2-TFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-75L08ANC-5L2-TFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-75L08ANCG | AND Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, PDSO5, SC-88A, 5 PIN | ABLIC Inc. | S-75L08ANC-5L2-TFG vs S-75L08ANCG |
S-75L08ANC-5L2-T2 | AND Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | Seiko Instruments Inc | S-75L08ANC-5L2-TFG vs S-75L08ANC-5L2-T2 |
S-75L08ANC-5L2-T2 | AND Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | S-75L08ANC-5L2-TFG vs S-75L08ANC-5L2-T2 |