Datasheets
S-80155BNPF-JHGTFGG by: ABLIC Inc.

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4

Part Details for S-80155BNPF-JHGTFGG by ABLIC Inc.

Overview of S-80155BNPF-JHGTFGG by ABLIC Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Part Details for S-80155BNPF-JHGTFGG

S-80155BNPF-JHGTFGG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S-80155BNPF-JHGTFGG Part Data Attributes

S-80155BNPF-JHGTFGG ABLIC Inc.
Buy Now Datasheet
Compare Parts:
S-80155BNPF-JHGTFGG ABLIC Inc. Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABLIC INC
Part Package Code SOIC
Package Description VSOF,
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-F4
JESD-609 Code e6
Length 1.4 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSOF
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 0.95 V
Supply Voltage-Nom (Vsup) 6.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN BISMUTH
Terminal Form FLAT
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +5.5V
Width 1.2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-80155BNPF-JHGTFGG by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-80155BNPF-JHGTFGG by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-80155BNPF-JHGTFGG would you like to use for your alert(s)?
  • Please alert me when S-80155BNPF-JHGTFGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-80155BNPF-JHGTFGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-80155BNPF-JHGTFGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-80155BNPF-JHGTFGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-80155BNPF-JHGTFGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-80155BNPF-JHGTFGG by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: