Part Details for S-80826CLPF-B6LTFU by ABLIC Inc.
Overview of S-80826CLPF-B6LTFU by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80826CLPF-B6LTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-80826CLPF-B6LTFUCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.3676 / $0.8700 | Buy Now |
DISTI #
S-80826CLPF-B6LTFU
|
Avnet Americas | Volt Supervisor Detect 2.6V Detection Voltage 0.95V to 10V CMOS Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80826CLPF-B6LTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
628-S80826CLPFB6LTFU
|
Mouser Electronics | Supervisory Circuits Voltage Detector 0.8uA Iq RoHS: Compliant | 0 |
|
$0.3360 / $0.3490 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3227 / $0.6760 | Buy Now |
|
Quest Components | 3658 |
|
$0.3855 / $1.2850 | Buy Now | |
DISTI #
C1S713100276023
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.3920 / $0.5650 | Buy Now |
Part Details for S-80826CLPF-B6LTFU
S-80826CLPF-B6LTFU CAD Models
S-80826CLPF-B6LTFU Part Data Attributes
|
S-80826CLPF-B6LTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80826CLPF-B6LTFU
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL4,.05,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Width | 1.2 mm |
Alternate Parts for S-80826CLPF-B6LTFU
This table gives cross-reference parts and alternative options found for S-80826CLPF-B6LTFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80826CLPF-B6LTFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80126BLPF-JELTFU | IC VOLT DETECTOR 2.6V SNT-4A | ABLIC Inc. | S-80826CLPF-B6LTFU vs S-80126BLPF-JELTFU |
S-80126CLPF-JILTFU | IC VOLT DETECTOR 2.6V SNT-4A | ABLIC Inc. | S-80826CLPF-B6LTFU vs S-80126CLPF-JILTFU |
S-80926CNPF-G8WTFG | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SNT-4 | ABLIC Inc. | S-80826CLPF-B6LTFU vs S-80926CNPF-G8WTFG |
S-80926CLPF-G6WTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80826CLPF-B6LTFU vs S-80926CLPF-G6WTFU |
S-80926CNPF-G8WTFU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SNT-4 | ABLIC Inc. | S-80826CLPF-B6LTFU vs S-80926CNPF-G8WTFU |
S-80826CNPF-B8LTFU | Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80826CLPF-B6LTFU vs S-80826CNPF-B8LTFU |