Part Details for S-80827CNNB-B8MT2U by ABLIC Inc.
Overview of S-80827CNNB-B8MT2U by ABLIC Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-80827CNNB-B8MT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-80827CNNB-B8MT2U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3676 | Buy Now |
DISTI #
S-80827CNNB-B8MT2U
|
Avnet Americas | Volt Supervisor Detect 2.7V Detection Voltage 0.95V to 10V N-Channel Open-Drain Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-80827CNNB-B8MT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
628-80827CNN-G
|
Mouser Electronics | Supervisory Circuits 2.7V 1.3uA N-Ch Open RoHS: Compliant | 2965 |
|
$0.3250 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3715 | Buy Now |
DISTI #
36545431
|
Verical | Processor Supervisor 2.7V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 1801 | Americas - 2900 |
|
$0.2227 / $0.2461 | Buy Now |
DISTI #
36544779
|
Verical | Processor Supervisor 2.7V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant Min Qty: 319 Package Multiple: 1 | Americas - 2550 |
|
$0.2227 / $0.2461 | Buy Now |
|
Quest Components | 4360 |
|
$0.2748 / $0.7850 | Buy Now | |
DISTI #
C1S713100138671
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 1664 |
|
$0.1780 / $0.2400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 2900 |
|
$0.1570 / $0.1690 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2650 |
|
$0.1570 / $0.1690 | Buy Now |
Part Details for S-80827CNNB-B8MT2U
S-80827CNNB-B8MT2U CAD Models
S-80827CNNB-B8MT2U Part Data Attributes
|
S-80827CNNB-B8MT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80827CNNB-B8MT2U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSOP, SOT-343R | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 1.25 mm |
Alternate Parts for S-80827CNNB-B8MT2U
This table gives cross-reference parts and alternative options found for S-80827CNNB-B8MT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80827CNNB-B8MT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80827CLNB-B6MT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2U vs S-80827CLNB-B6MT2U |
S-80927CNNB-G8GT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2U vs S-80927CNNB-G8GT2G |
S-80927CNNB-G8UT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2U vs S-80927CNNB-G8UT2U |
S-80927CNNB-G8XT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2U vs S-80927CNNB-G8XT2G |