There are no models available for this part yet.
Overview of S-80921CNPF-G8RTFU by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-80921CNPF-G8RTFU by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-80921CNPF-G8RTFU-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SNT-4A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3369 / $0.3614 | Buy Now | |
DISTI #
S-80921CNPF-G8RTFU
|
Avnet Americas | Volt Supervisor Detect 2.1V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-80921CNPF-G8RTFU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 | Buy Now | |
DISTI #
628-S80921CNPFG8RTFU
|
Mouser Electronics | Supervisory Circuits Voltage Detect with External Delay 1.1uA RoHS: Compliant | 0 |
|
$0.3470 / $0.3610 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3339 / $0.6994 | Buy Now |
CAD Models for S-80921CNPF-G8RTFU by ABLIC Inc.
Part Data Attributes for S-80921CNPF-G8RTFU by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOIC
|
Package Description
|
SNT-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-F4
|
JESD-609 Code
|
e3
|
Length
|
1.4 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Seated Height-Max
|
0.5 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.1V
|
Width
|
1.2 mm
|
Alternate Parts for S-80921CNPF-G8RTFU
This table gives cross-reference parts and alternative options found for S-80921CNPF-G8RTFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80921CNPF-G8RTFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80821CLPF-B6GTFU | Power Supply Support Circuit, Fixed, 1 Channel, +2.1VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4 | ABLIC Inc. | S-80921CNPF-G8RTFU vs S-80821CLPF-B6GTFU |
Related Parts for S-80921CNPF-G8RTFU
-
S-80922CLMC-G6ST2GPower Management Circuits
-
S-8338ACGC-T8T1GSwitching Regulator or Controllers
-
RTS-1515Other Analog ICs
-
S-812C34AMC-C2OT2GLinear Regulator ICs
-
RT9715CGBPeripheral Drivers
-
RL251Rectifier Diodes
-
RPP20-2405SPower Supply Modules
-
S-24CS01AFT-TB-GEEPROMs
-
RUEF600K-2Non-linear Resistors