Part Details for S-81233PG by ABLIC Inc.
Overview of S-81233PG by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S-81233PG
S-81233PG CAD Models
S-81233PG Part Data Attributes:
|
S-81233PG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-81233PG
ABLIC Inc.
Fixed Positive Standard Regulator, 3.3VCMOS, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.4% |
Alternate Parts for S-81233PG
This table gives cross-reference parts and alternative options found for S-81233PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-81233PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-81233SG-QF | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | ABLIC Inc. | S-81233PG vs S-81233SG-QF |
S1F78100Y2N0 | 3.5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, SOT-89, 3 PIN | Epson Electronics America Inc | S-81233PG vs S1F78100Y2N0 |
IFX1117MEV33 | Fixed Positive Standard Regulator, 3.3VPDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | S-81233PG vs IFX1117MEV33 |