Part Details for S-81237SGY-T by Seiko Epson Corporation
Overview of S-81237SGY-T by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-81237SGY-T
S-81237SGY-T CAD Models
S-81237SGY-T Part Data Attributes
|
S-81237SGY-T
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S-81237SGY-T
Seiko Epson Corporation
Fixed Positive LDO Regulator, 3.7V, 0.78V Dropout, CMOS, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.78 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | O-PBCY-T3 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 3.774 V | |
Output Voltage1-Min | 3.626 V | |
Output Voltage1-Nom | 3.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for S-81237SGY-T
This table gives cross-reference parts and alternative options found for S-81237SGY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-81237SGY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-81237SGY-B | Fixed Positive LDO Regulator, 3.7V, 0.78V Dropout, CMOS, PBCY3, TO-92, 3 PIN | Seiko Epson Corporation | S-81237SGY-T vs S-81237SGY-B |
S-812C37AY-ZG | 3.7V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | S-81237SGY-T vs S-812C37AY-ZG |
S-81237SGY-Z | 3.7V FIXED POSITIVE LDO REGULATOR, 0.78V DROPOUT, PBCY3, TO-92, 3 PIN | Epson Electronics America Inc | S-81237SGY-T vs S-81237SGY-Z |
S-81237SGY-B | Fixed Positive LDO Regulator, 3.7V, 0.78V Dropout, CMOS, TO-92, 3 PIN | Seiko Instruments Inc | S-81237SGY-T vs S-81237SGY-B |
S-812C37AY-BG | 3.7V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | S-81237SGY-T vs S-812C37AY-BG |
S-81237SGY-Z | Fixed Positive LDO Regulator, 3.7V, 0.78V Dropout, CMOS, PBCY3, TO-92, 3 PIN | Seiko Epson Corporation | S-81237SGY-T vs S-81237SGY-Z |
S-81237SGY-T | Fixed Positive LDO Regulator, 3.7V, 0.78V Dropout, CMOS, TO-92, 3 PIN | ABLIC Inc. | S-81237SGY-T vs S-81237SGY-T |