Part Details for S-814A38AMC-BDCT2G by ABLIC Inc.
Overview of S-814A38AMC-BDCT2G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-814A38AMC-BDCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-814A38AMC-BDCT2G-ND
|
DigiKey | IC REG LINEAR 3.8V 110MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2626 / $0.3046 | Buy Now |
DISTI #
S-814A38AMC-BDCT2G
|
Avnet Americas | LDO Regulator Pos 3.8V 0.11A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-814A38AMC-BDCT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2800 | Buy Now |
DISTI #
628-814A38AMC-G
|
Mouser Electronics | LDO Voltage Regulators 3.8V 30uA 2.0% RoHS: Compliant | 0 |
|
$0.2620 / $0.3010 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2642 / $0.2971 | Buy Now |
Part Details for S-814A38AMC-BDCT2G
S-814A38AMC-BDCT2G CAD Models
S-814A38AMC-BDCT2G Part Data Attributes
|
S-814A38AMC-BDCT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-814A38AMC-BDCT2G
ABLIC Inc.
Fixed Positive LDO Regulator, 3.8V, 0.33V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | HLSOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.33 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.11 A | |
Output Voltage1-Max | 3.876 V | |
Output Voltage1-Min | 3.724 V | |
Output Voltage1-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for S-814A38AMC-BDCT2G
This table gives cross-reference parts and alternative options found for S-814A38AMC-BDCT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-814A38AMC-BDCT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-818A38AMC-BGS-T2 | Fixed Positive LDO Regulator, 3.8V, 0.33V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-814A38AMC-BDCT2G vs S-818A38AMC-BGS-T2 |
S-818A38AMC-BGS-T2 | Fixed Positive LDO Regulator, 3.8V, 0.33V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-814A38AMC-BDCT2G vs S-818A38AMC-BGS-T2 |
S-818A38AMC-BGST2G | Fixed Positive LDO Regulator, 3.8V, 0.33V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-814A38AMC-BDCT2G vs S-818A38AMC-BGST2G |