Part Details for S-8209AAG-I8T1G by ABLIC Inc.
Overview of S-8209AAG-I8T1G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for S-8209AAG-I8T1G
S-8209AAG-I8T1G CAD Models
S-8209AAG-I8T1G Part Data Attributes:
|
S-8209AAG-I8T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8209AAG-I8T1G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.23 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm |
Alternate Parts for S-8209AAG-I8T1G
This table gives cross-reference parts and alternative options found for S-8209AAG-I8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8209AAG-I8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8209AAU-I8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SNT-8 | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209AAU-I8T1U |
S-8209AAU-I8T1G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209AAU-I8T1G |
S-8209AAS-I8T1G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209AAS-I8T1G |
S-8209AAK-I8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SNT-8 | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209AAK-I8T1U |
S-8209BAA-I8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, SNT-8 | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209BAA-I8T1U |
S-8209AAF-I8T1G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209AAF-I8T1G |
S-8209BAM-I8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, SNT-8 | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209BAM-I8T1U |
S-8209AAT-I8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209AAT-I8T1U |
S-8209AAS-I8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209AAS-I8T1U |
S-8209AAA-I8T1G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8209AAG-I8T1G vs S-8209AAA-I8T1G |