-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, LEAD FREE, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1032-1-ND
|
DigiKey | IC BATT PROT LI-ION 1CEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27972 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
S-8241ABKMC-GBKT2G
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 4.325V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8241ABKMC-GBKT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
628-8241ABKM-G
|
Mouser Electronics | Battery Management 4.325V Single Cell RoHS: Compliant | 8882 |
|
$0.2770 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Battery Protection Li-Ion/Li-Pol Packs 4.325V 5-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock |
|
$0.2680 / $0.3140 | Buy Now |
DISTI #
65630973
|
Verical | Battery Protection Li-Ion/Li-Pol 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.3992 / $0.4361 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1382 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Battery Protection Li-Ion/Li-Pol Packs 4.325V 5-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock |
|
$0.2680 / $0.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-8241ABKMC-GBKT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8241ABKMC-GBKT2G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks, 6 Days | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |