Part Details for S-8244ABEPH-CFETFG by ABLIC Inc.
Overview of S-8244ABEPH-CFETFG by ABLIC Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S-8244ABEPH-CFETFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S8244ABEPHCFETFG
|
Mouser Electronics | Battery Management LITHIUM-ION BATTERY 2ND PROTECTION RoHS: Compliant | 0 |
|
$0.5710 | Order Now |
Part Details for S-8244ABEPH-CFETFG
S-8244ABEPH-CFETFG CAD Models
S-8244ABEPH-CFETFG Part Data Attributes
|
S-8244ABEPH-CFETFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8244ABEPH-CFETFG
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SNT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.215V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e6 | |
Length | 2.23 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 9.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.215V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.97 mm |
Alternate Parts for S-8244ABEPH-CFETFG
This table gives cross-reference parts and alternative options found for S-8244ABEPH-CFETFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8244ABEPH-CFETFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8244AAGFM-CEGT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244ABEPH-CFETFG vs S-8244AAGFM-CEGT2U |
NT1792-A1M2 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, UMSOP-8 | Neotec Semiconductor Ltd | S-8244ABEPH-CFETFG vs NT1792-A1M2 |
S-8244ABIFN-CFIT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244ABEPH-CFETFG vs S-8244ABIFN-CFIT2S |
S-8244ABCFN-CFCT2G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244ABEPH-CFETFG vs S-8244ABCFN-CFCT2G |
S-8244AAPFN-CEPT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244ABEPH-CFETFG vs S-8244AAPFN-CEPT2S |
S-8244AAAFN-CEAT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244ABEPH-CFETFG vs S-8244AAAFN-CEAT2S |
S-8244AAHFN-CEH-T2 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244ABEPH-CFETFG vs S-8244AAHFN-CEH-T2 |
S-8215AAD-K8T2U | BATTERY PROTECTION IC FOR 3-5 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244ABEPH-CFETFG vs S-8215AAD-K8T2U |
S-8264AAH-I8T1G | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, LEAD FREE, SNT-8 | ABLIC Inc. | S-8244ABEPH-CFETFG vs S-8264AAH-I8T1G |
S-8244AABFN | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | Seiko Epson Corporation | S-8244ABEPH-CFETFG vs S-8244AABFN |