Part Details for S-89430ACMC-HBUT2G by ABLIC Inc.
Overview of S-89430ACMC-HBUT2G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-89430ACMC-HBUT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-89430ACMC-HBUT2G-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2411 / $0.2797 | Buy Now |
DISTI #
S-89430ACMC-HBUT2G
|
Avnet Americas | Operational Amplifier Single 0.005V/us 0.9V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-89430ACMC-HBUT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
628-S89430ACMCHBUT2G
|
Mouser Electronics | Operational Amplifiers - Op Amps OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ RoHS: Compliant | 0 |
|
$0.2410 / $0.2790 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2463 / $0.2729 | Buy Now |
Part Details for S-89430ACMC-HBUT2G
S-89430ACMC-HBUT2G CAD Models
S-89430ACMC-HBUT2G Part Data Attributes
|
S-89430ACMC-HBUT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-89430ACMC-HBUT2G
ABLIC Inc.
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 55 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Unity Gain BW-Nom | 5 | |
Width | 1.6 mm |
Alternate Parts for S-89430ACMC-HBUT2G
This table gives cross-reference parts and alternative options found for S-89430ACMC-HBUT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-89430ACMC-HBUT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-89431ACNC-HBVTFG | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN | ABLIC Inc. | S-89430ACMC-HBUT2G vs S-89431ACNC-HBVTFG |
S-89431ACNC-HBV-TF | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, SC-88A, 5 PIN | ABLIC Inc. | S-89430ACMC-HBUT2G vs S-89431ACNC-HBV-TF |