Amplifier Circuits
S-89431ACNC-HBVTFG
ABLIC Inc.
Description: Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN

Overview of S-89431ACNC-HBVTFG by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S-89431ACNC-HBVTFG by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-89431ACNC-HBVTFG-ND
DigiKey IC OPAMP GP 1 CIRCUIT SC88A Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.3427
  • 6,000 $0.3191
  • 15,000 $0.3072
  • 30,000 $0.2954
$0.2954 / $0.3427 Buy Now
DISTI # S-89431ACNC-HBVTFG
Avnet Americas OP Amp Single GP R-R I/O 5.5V 5-Pin SC-88A T/R - Tape and Reel (Alt: S-89431ACNC-HBVTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.3200
  • 50,000 $0.3000
  • 100,000 $0.2900
  • 500,000 $0.2700
$0.2700 / $0.3200 Buy Now
DISTI # 628-89431ACNC-G
Mouser Electronics Analog Comparators Single Rail-to-Rail RoHS: Compliant 1930
  • 1 $0.4700
  • 10 $0.4350
  • 100 $0.3900
  • 500 $0.3580
  • 1,000 $0.3370
  • 3,000 $0.3360
  • 6,000 $0.3190
  • 9,000 $0.3070
  • 24,000 $0.2950
$0.2950 / $0.4700 Buy Now
Onlinecomponents.com Op Amp Single GP R-R I/O 5.5V 5-Pin SC-88A T/R RoHS: Compliant 0
  • 3,000 $0.3444
  • 6,000 $0.3295
  • 9,000 $0.3246
  • 12,000 $0.3159
  • 15,000 $0.3112
  • 27,000 $0.3065
  • 51,000 $0.3019
$0.3019 / $0.3444 Buy Now

CAD Models for S-89431ACNC-HBVTFG by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S-89431ACNC-HBVTFG by ABLIC Inc.

S-89431ACNC-HBVTFG
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000001 µA
Common-mode Reject Ratio-Nom
55 dB
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G5
Length
2 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
4.5 V/us
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
5
Width
1.25 mm
Want to compare parts?
  1. S-89431ACNC-HBVTFG
    ABLIC Inc.
    Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SC-88A, 5 PIN
    VS

Alternate Parts for S-89431ACNC-HBVTFG

This table gives cross-reference parts and alternative options found for S-89431ACNC-HBVTFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-89431ACNC-HBVTFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-89430ACMC-HBUT2G Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-89431ACNC-HBVTFG vs S-89430ACMC-HBUT2G
S-89431ACNC-HBV-TF Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, SC-88A, 5 PIN ABLIC Inc. S-89431ACNC-HBVTFG vs S-89431ACNC-HBV-TF

Related Parts for S-89431ACNC-HBVTFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-89431ACNC-HBVTFG by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-89431ACNC-HBVTFG by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-89431ACNC-HBVTFG would you like to use for your alert(s)?
  • Please alert me when S-89431ACNC-HBVTFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-89431ACNC-HBVTFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-89431ACNC-HBVTFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-89431ACNC-HBVTFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-89431ACNC-HBVTFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-89431ACNC-HBVTFG by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: