Part Details for S-90N0513SPN-TF by ABLIC Inc.
Overview of S-90N0513SPN-TF by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for S-90N0513SPN-TF
S-90N0513SPN-TF CAD Models
S-90N0513SPN-TF Part Data Attributes
|
S-90N0513SPN-TF
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-90N0513SPN-TF
ABLIC Inc.
Small Signal Field-Effect Transistor, 0.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SON, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |