Part Details for S-LBAT54XV2T1G by LRC Leshan Radio Co Ltd
Overview of S-LBAT54XV2T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LBAT54XV2T1G
S-LBAT54XV2T1G CAD Models
S-LBAT54XV2T1G Part Data Attributes
|
S-LBAT54XV2T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAT54XV2T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S-LBAT54XV2T1G
This table gives cross-reference parts and alternative options found for S-LBAT54XV2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAT54XV2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S-LBAT54XV2T1G vs BAT54WS |
BAT54WTF2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S-LBAT54XV2T1G vs BAT54WTF2 |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SPC Multicomp | S-LBAT54XV2T1G vs BAT54 |
FML0230 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | S-LBAT54XV2T1G vs FML0230 |
RB521AS-30T2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, VML2, 2 PIN | ROHM Semiconductor | S-LBAT54XV2T1G vs RB521AS-30T2R |
BAT43W-TP-HF | Rectifier Diode, | Micro Commercial Components | S-LBAT54XV2T1G vs BAT43W-TP-HF |
BAT43WRPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | S-LBAT54XV2T1G vs BAT43WRPG |
RB540VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | S-LBAT54XV2T1G vs RB540VM-30TE-17 |
RB521SM-30FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | S-LBAT54XV2T1G vs RB521SM-30FH |
TSS54U | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | S-LBAT54XV2T1G vs TSS54U |