S-LBAV74LT1G
LRC Leshan Radio Co Ltd
Description: Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3

Overview of S-LBAV74LT1G by LRC Leshan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for S-LBAV74LT1G by LRC Leshan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-LBAV74LT1G by LRC Leshan Radio Co Ltd

S-LBAV74LT1G
LRC Leshan Radio Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.225 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. S-LBAV74LT1G
    LRC Leshan Radio Co Ltd
    Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for S-LBAV74LT1G

This table gives cross-reference parts and alternative options found for S-LBAV74LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAV74LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB01W05SAP Rectifier Diode, Schottky, 2 Element, 0.1A, 50V V(RRM), Silicon SANYO Electric Co Ltd S-LBAV74LT1G vs SB01W05SAP
BAV74 Rectifier Diode, Galaxy Semi-Conductor Co Ltd S-LBAV74LT1G vs BAV74
S-LBAV74LT3G Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 LRC Leshan Radio Co Ltd S-LBAV74LT1G vs S-LBAV74LT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-LBAV74LT1G by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-LBAV74LT1G by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of S-LBAV74LT1G would you like to use for your alert(s)?
  • Please alert me when S-LBAV74LT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-LBAV74LT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-LBAV74LT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-LBAV74LT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-LBAV74LT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-LBAV74LT1G by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: