Part Details for S-LRB520S-30T1G by LRC Leshan Radio Co Ltd
Overview of S-LRB520S-30T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for S-LRB520S-30T1G
S-LRB520S-30T1G CAD Models
S-LRB520S-30T1G Part Data Attributes
|
S-LRB520S-30T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LRB520S-30T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S-LRB520S-30T1G
This table gives cross-reference parts and alternative options found for S-LRB520S-30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LRB520S-30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBE02SM20AT2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | S-LRB520S-30T1G vs RBE02SM20AT2R |
BAT42W | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, | Kingwell Technology Corp Ltd | S-LRB520S-30T1G vs BAT42W |
S-LRB520BS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | S-LRB520S-30T1G vs S-LRB520BS-30T5G |
LBAT30LT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | S-LRB520S-30T1G vs LBAT30LT1G |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | S-LRB520S-30T1G vs BAT54 |
BAT54T-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | S-LRB520S-30T1G vs BAT54T-T1 |
CES521,L3F(D | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Toshiba America Electronic Components | S-LRB520S-30T1G vs CES521,L3F(D |
BAT54WX-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACAKGE-2 | Micro Commercial Components | S-LRB520S-30T1G vs BAT54WX-TP-HF |
BAT54F2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S-LRB520S-30T1G vs BAT54F2 |
RB521S-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | S-LRB520S-30T1G vs RB521S-H |