Part Details for S-SLMBZ5242BLT1G by Surge Components Inc
Overview of S-SLMBZ5242BLT1G by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for S-SLMBZ5242BLT1G
S-SLMBZ5242BLT1G CAD Models
S-SLMBZ5242BLT1G Part Data Attributes
|
S-SLMBZ5242BLT1G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
S-SLMBZ5242BLT1G
Surge Components Inc
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |