Part Details for S05B-PASK-2 by JST Manufacturing
Results Overview of S05B-PASK-2 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S05B-PASK-2 Information
S05B-PASK-2 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S05B-PASK-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
455-S05B-PASK-2-ND
|
DigiKey | CONN HEADER R/A 5POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8226 In Stock |
|
$0.1935 / $0.3700 | Buy Now |
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
|
Quest Components | 800 |
|
$0.6000 / $1.5000 | Buy Now |
US Tariff Estimator: S05B-PASK-2 by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S05B-PASK-2
S05B-PASK-2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S05B-PASK-2 Part Data Attributes
|
|
S05B-PASK-2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S05B-PASK-2
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Shrouded | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e0 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 5 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for S05B-PASK-2
This table gives cross-reference parts and alternative options found for S05B-PASK-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S05B-PASK-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 89401-0512 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S05B-PASK-2 vs 89401-0512 |
| 88015-605 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S05B-PASK-2 vs 88015-605 |
| 91269-05 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S05B-PASK-2 vs 91269-05 |
| 95822-05A1M | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S05B-PASK-2 vs 95822-05A1M |
| 91269-35TRLF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S05B-PASK-2 vs 91269-35TRLF |
| BS740105ML1 | ITW McMurdo Connectors | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S05B-PASK-2 vs BS740105ML1 |
| 91269-15TRLF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S05B-PASK-2 vs 91269-15TRLF |
| 05E-T | Foxconn | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S05B-PASK-2 vs 05E-T |
| 89401-0516 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S05B-PASK-2 vs 89401-0516 |
| S5B-PH-K-K | JST Manufacturing | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S05B-PASK-2 vs S5B-PH-K-K |
S05B-PASK-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
-
Yes, the S05B-PASK-2 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the S05B-PASK-2 is -25°C to 85°C (-13°F to 185°F).
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a waterproofing sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the S05B-PASK-2 is designed for use with wire sizes AWG 20-28. Using a larger wire size may compromise the connector's performance and reliability.