S10077
Description: CMOS Sensor, 1024 Horiz pixels, 1024 Vert pixels, 76, Rectangular, Through Hole Mount,

Overview of S10077 by Hamamatsu Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for S10077 by Hamamatsu Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S10077 by Hamamatsu Photonics

S10077
Hamamatsu Photonics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HAMAMATSU PHOTONICS KK
Reach Compliance Code
unknown
Samacsys Manufacturer
Hamamatsu
Additional Feature
DIGITAL OUTPUT 76 DIGIT
Array Type
LINEAR
Body Breadth
9.1 mm
Body Height
3 mm
Body Length or Diameter
41.6 mm
Data Rate
1 Mbps
Horizontal Pixel
1024
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
16 mA
Operating Temperature-Max
50 °C
Operating Temperature-Min
-5 °C
Output Range
76
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Pixel Size
50X14 µm
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Spectral Response (nm)
400-1000
Supply Voltage-Max
5.25 V
Supply Voltage-Min
3.3 V
Surface Mount
NO
Termination Type
SOLDER
Vertical Pixel
1024
Want to compare parts?
  1. S10077
    Hamamatsu Photonics
    CMOS Sensor, 1024 Horiz pixels, 1024 Vert pixels, 76, Rectangular, Through Hole Mount,
    VS

Related Parts for S10077

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S10077 by Hamamatsu Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S10077 by Hamamatsu Photonics

Select Manufacturer
Which Manufacturer of S10077 would you like to use for your alert(s)?
  • Please alert me when S10077 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S10077 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S10077 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S10077 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S10077.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S10077 by Hamamatsu Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: