Part Details for S100WT/R13 by PanJit Semiconductor
Overview of S100WT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S100WT/R13
S100WT/R13 CAD Models
S100WT/R13 Part Data Attributes
|
S100WT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S100WT/R13
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S100WT/R13
This table gives cross-reference parts and alternative options found for S100WT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S100WT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S100W_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S100WT/R13 vs S100W_R2_10001 |
S100W_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S100WT/R13 vs S100W_R2_00001 |
UES1002HR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GLASS, A PACKAGE-2 | Bkc Semiconductors Inc | S100WT/R13 vs UES1002HR |
S100W_R1_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S100WT/R13 vs S100W_R1_10001 |