Part Details for S102K29Y5PN6UJ5R by Vishay Intertechnologies
Overview of S102K29Y5PN6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S102K29Y5PN6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9214
|
Newark | Capacitor, ceramic,1Nf,1Kvdc,10-% Tol,10+% Tol, y5P-Tc Code,-10,10%-Tc |Vishay S102K29Y5PN6UJ5R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0770 | Buy Now |
DISTI #
S102K29Y5PN6UJ5R
|
Avnet Americas | S 1KV 1nF ± 10% Y5P AMMO e3 - Ammo Pack (Alt: S102K29Y5PN6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0600 / $0.0677 | Buy Now |
DISTI #
594-S102K29Y5PN6UJ5R
|
Mouser Electronics | Ceramic Disc Capacitors S 1KV 1nF +/- 10% Y5P AMMO e3 RoHS: Compliant | 0 |
|
$0.0630 / $0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0640 | Buy Now |
DISTI #
S102K29Y5PN6UJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 1 kV, � 10%, Y5P, 5 mm, PC Pin (Alt: S102K29Y5PN6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S102K29Y5PN6UJ5R
S102K29Y5PN6UJ5R CAD Models
S102K29Y5PN6UJ5R Part Data Attributes
|
S102K29Y5PN6UJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S102K29Y5PN6UJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S102K29Y5PN6UJ5R
This table gives cross-reference parts and alternative options found for S102K29Y5PN6UJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S102K29Y5PN6UJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S102K29Y5PN63J5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S102K29Y5PN6UJ5R vs S102K29Y5PN63J5R |
S102K29Y5PN63J0R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S102K29Y5PN6UJ5R vs S102K29Y5PN63J0R |