Part Details for S1030-851-03W by LEDtronics Inc
Overview of S1030-851-03W by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for S1030-851-03W
S1030-851-03W CAD Models
S1030-851-03W Part Data Attributes
|
S1030-851-03W
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1030-851-03W
LEDtronics Inc
Infrared LED, 33.8mm, 1-Element, 850nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1700 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 33.8 mm |