Part Details for S1087-03 by Hamamatsu Photonics
Overview of S1087-03 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for S1087-03
S1087-03 CAD Models
S1087-03 Part Data Attributes
|
S1087-03
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S1087-03
Hamamatsu Photonics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 0.02 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Response Time-Max | 2e-7 s | |
Reverse Voltage-Max | 10 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |