Part Details for S109-0UO-04W by LEDtronics Inc
Overview of S109-0UO-04W by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S109-0UO-04W
S109-0UO-04W CAD Models
S109-0UO-04W Part Data Attributes
|
S109-0UO-04W
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S109-0UO-04W
LEDtronics Inc
Single Color LED Display Cluster, Amber, 26.7mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | COMPLEX | |
Display Height | 26.7 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |