Diodes
S10A-TP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN

Overview of S10A-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
8430S10AYILFT Renesas Electronics Corporation Clock Generator For Cavium Processors
8430S10AYILF Renesas Electronics Corporation Clock Generator For Cavium Processors
87520-2S10APLF Amphenol Communications Solutions USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions

Price & Stock for S10A-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # S10A-TPMSCT-ND
DigiKey DIODE GEN PURP 50V 10A DO214AB Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 598
In Stock
  • 1 $1.1900
  • 10 $0.7480
  • 100 $0.4923
  • 500 $0.3823
$0.3823 / $1.1900 Buy Now
Bristol Electronics   935
RFQ
Quest Components 10 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB 5
  • 1 $0.6600
$0.6600 Buy Now

CAD Models for S10A-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S10A-TP by Micro Commercial Components

S10A-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
10 µA
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. S10A-TP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN
    VS

Alternate Parts for S10A-TP

This table gives cross-reference parts and alternative options found for S10A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S10A Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components S10A-TP vs S10A
S10A Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, DO-214AB, SMCJ, MODIFIED DO-214AB, 2 PIN Microsemi Corporation S10A-TP vs S10A
Part Number Description Manufacturer Compare
S10A Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, DO-214AB, SMCJ, MODIFIED DO-214AB, 2 PIN Microsemi Corporation S10A-TP vs S10A

Related Parts for S10A-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S10A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S10A-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of S10A-TP would you like to use for your alert(s)?
  • Please alert me when S10A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S10A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S10A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S10A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S10A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S10A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: