Part Details for S10K0C-P03MJG0-4000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S10K0C-P03MJG0-4000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S10K0C-P03MJG0-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3360
|
Newark | Circular Connector, Plug, 3Pos, Cable, Product Range:Mini-Snap K Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa S10K0C-P03MJG0-4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$8.9600 | Buy Now |
DISTI #
74AH4947
|
Newark | Odu Mini Snap Plug, Sty1, Sz0, Serk, 3P, Sld Peek, W/Pins |Odu-Usa S10K0C-P03MJG0-4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7200 / $50.2000 | Buy Now |
DISTI #
1907-1431-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$37.6300 | Buy Now |
DISTI #
394-S10K0CP03MJG0400
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$36.5700 / $41.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0200 / $44.1800 | Buy Now |
Part Details for S10K0C-P03MJG0-4000
S10K0C-P03MJG0-4000 CAD Models
S10K0C-P03MJG0-4000 Part Data Attributes
|
S10K0C-P03MJG0-4000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S10K0C-P03MJG0-4000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.46 inch | |
Body Diameter | 0.43 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |