Part Details for S11151-2048 by Hamamatsu Photonics
Overview of S11151-2048 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S11151-2048
S11151-2048 CAD Models
S11151-2048 Part Data Attributes
|
S11151-2048
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S11151-2048
Hamamatsu Photonics
CCD Sensor, 8.5V, Rectangular, Through Hole Mount, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS SENSITIVITY 5-7 UV/E | |
Array Type | LINEAR | |
Body Breadth | 10.03 mm | |
Body Length or Diameter | 41.6 mm | |
Dynamic Range | 78.06 dB | |
Horizontal Pixel | 2048 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Output Range | 8.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 14X200 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 200-1000 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |