Part Details for S1206CHX209S by State of the Art Inc
Overview of S1206CHX209S by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1206CHX209S
S1206CHX209S CAD Models
S1206CHX209S Part Data Attributes
|
S1206CHX209S
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S1206CHX209S
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 20000000000ohm, 35V, 50% +/-Tol, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Height | 0.381 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 1.651 mm | |
Packing Method | TR; Waffle Pack | |
Resistance | 20000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S1206(MNS TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Tolerance | 50% | |
Working Voltage | 35 V |