Part Details for S12BR by GeneSic Semiconductor Inc
Overview of S12BR by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S12BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S12BRGN-ND
|
DigiKey | DIODE GEN PURP REV 100V 12A DO4 Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5310 | Buy Now |
DISTI #
905-S12BR
|
Mouser Electronics | Rectifiers 100V 12A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
NAC | 100V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.1500 / $4.8000 | Buy Now |
Part Details for S12BR
S12BR CAD Models
S12BR Part Data Attributes
|
S12BR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S12BR
GeneSic Semiconductor Inc
100V 12A Silicon Standard Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S12BR
This table gives cross-reference parts and alternative options found for S12BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S12BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12FR10M | Diode Switching 100V 16A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | S12BR vs 12FR10M |
A12FR10 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN | International Rectifier | S12BR vs A12FR10 |
12FR10 | Diode 100V 12A 2-Pin | New Jersey Semiconductor Products Inc | S12BR vs 12FR10 |