Part Details for S14B-BCCK-1AR by JST Manufacturing
Overview of S14B-BCCK-1AR by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3AS-14B#B00 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use, MP-3A, /Tube | |
BCR3AS-14B-T13#B00 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use | |
SN74HCS14BQAR | Texas Instruments | Hex inverter with Schmitt-trigger inputs |
Part Details for S14B-BCCK-1AR
S14B-BCCK-1AR CAD Models
S14B-BCCK-1AR Part Data Attributes
|
S14B-BCCK-1AR
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S14B-BCCK-1AR
JST Manufacturing
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.126 inch Pitch, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.64 inch | |
Body Depth | 0.854 inch | |
Body Length | 1.409 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 4 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.126 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 15 A | |
Terminal Pitch | 3.2004 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for S14B-BCCK-1AR
This table gives cross-reference parts and alternative options found for S14B-BCCK-1AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S14B-BCCK-1AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHR-14-HUA-MS | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | S14B-BCCK-1AR vs BHR-14-HUA-MS |
2156-A001-14R | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Tekcon Electronics Corp | S14B-BCCK-1AR vs 2156-A001-14R |
HG12-9026-014-Z | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | S14B-BCCK-1AR vs HG12-9026-014-Z |
10-8457-150-001-098 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | S14B-BCCK-1AR vs 10-8457-150-001-098 |
HMHR-A-14-VUA-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | S14B-BCCK-1AR vs HMHR-A-14-VUA-SMT |
2164-14-01-P4 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | S14B-BCCK-1AR vs 2164-14-01-P4 |
10-8457-150-001-097 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | S14B-BCCK-1AR vs 10-8457-150-001-097 |
704-1-014-1-T-BS0 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Kinked Leads Terminal, Locking | MPE-Garry GmbH | S14B-BCCK-1AR vs 704-1-014-1-T-BS0 |
B14B-KRWHK-F-1 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | JST Manufacturing | S14B-BCCK-1AR vs B14B-KRWHK-F-1 |
FCN-704P014-AU/N | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT | FUJITSU Semiconductor Limited | S14B-BCCK-1AR vs FCN-704P014-AU/N |