Part Details for S1505AH277S by State of the Art Inc
Overview of S1505AH277S by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1505AH277S
S1505AH277S CAD Models
S1505AH277S Part Data Attributes:
|
S1505AH277S
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S1505AH277S
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 270000000ohm, 125V, 50% +/-Tol, 1505,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Package Height | 0.381 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR; Waffle Pack | |
Resistance | 270000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S1505(MNS TOL) | |
Size Code | 1505 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 50% | |
Working Voltage | 125 V |