Part Details for S15WB60-5000 by Shindengen Electronic Manufacturing Co Ltd
Overview of S15WB60-5000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S15WB60-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S15WB60-5000
|
Mouser Electronics | Bridge Rectifiers VRM=600 IFSM=200 RoHS: Compliant | 2 |
|
$3.3600 / $6.3300 | Buy Now |
DISTI #
60642600
|
Verical | Diode Rectifier Bridge Single 600V 4A 4-Pin Case S-15WB Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 80 |
|
$7.4885 / $8.1802 | Buy Now |
|
Quest Components | 70 |
|
$6.7266 / $10.9080 | Buy Now | |
DISTI #
S15WB60-5000
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 15A, Ifsm: 200A Min Qty: 1 | 100 |
|
$2.6500 / $3.7200 | Buy Now |
Part Details for S15WB60-5000
S15WB60-5000 CAD Models
S15WB60-5000 Part Data Attributes:
|
S15WB60-5000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S15WB60-5000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |