Part Details for S18SP6D by Banner Engineering Corp
Overview of S18SP6D by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for S18SP6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7654
|
Newark | Photoelectric Sensor, Sensor Output Type:Pnp, Sensing Range Max:100Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:S18 Series, Contact Current Max:150Ma, Sensing Mode:Diffuse Rohs Compliant: Yes |Banner Engineering S18SP6D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$64.6100 | Buy Now |
DISTI #
2170-S18SP6D-ND
|
DigiKey | PHOTO SEN DIFFUSE 100MM PNP Min Qty: 1 Lead time: 4 Weeks Container: Box |
222 In Stock |
|
$65.0000 | Buy Now |
DISTI #
778-S18SP6D
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM S18 Series: Diffuse, Range: 100 mm, Input: 10-30 V dc, Output: Complementary PNP, 2 m (6.5 ft) Cable RoHS: Compliant | 18 |
|
$65.0000 | Buy Now |
|
Neutron USA | Sensor, PNP, Diffuse Mode Sensing Mode, DC Operated, 4 in., 10 to 30 VDC, 3 ms | 50 |
|
$129.9900 | Buy Now |
Part Details for S18SP6D
S18SP6D CAD Models
S18SP6D Part Data Attributes
|
S18SP6D
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
S18SP6D
Banner Engineering Corp
Photoelectric Sensor; Sensor Input Type:Optical; Sensing Range Max:100mm; Sensor Output Type:PNP; Leaded Process Compatible:No; Output Type:Transistor; Peak Reflow Compatible (260 C):No; Sensor Housing:Barrel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 59.2 mm | |
Body Length or Diameter | 18 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 100 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 3000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |