Part Details for S18SP6D by TURCK Inc
Overview of S18SP6D by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for S18SP6D
S18SP6D CAD Models
S18SP6D Part Data Attributes
|
S18SP6D
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
S18SP6D
TURCK Inc
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 59.2 mm | |
Body Length or Diameter | 18 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 100 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |