Part Details for S18SP6DLQ by Banner Engineering Corp
Overview of S18SP6DLQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for S18SP6DLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H0838
|
Newark | Dg R 22-16 Comm 22-18Mil 1/4 Rohs Compliant: Yes |Banner Engineering S18SP6DLQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0000 | Buy Now |
DISTI #
2170-S18SP6DLQ-ND
|
DigiKey | PHOTO SEN DIFFUSE 300MM PNP Min Qty: 1 Lead time: 4 Weeks Container: Box |
11 In Stock |
|
$76.0000 | Buy Now |
DISTI #
778-S18SP6DLQ
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM S18 Series: Diffuse, Range: 300 mm, Input: 10-30 V dc, Output: Complementary PNP, 4-pin M12 Integral QD | 15 |
|
$76.0000 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Diffuse, 300mm Range, 10-30VDC, PNP, EZ-BEAM S18 Series | 50 |
|
$158.6100 | Buy Now |
Part Details for S18SP6DLQ
S18SP6DLQ CAD Models
S18SP6DLQ Part Data Attributes
|
S18SP6DLQ
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
S18SP6DLQ
Banner Engineering Corp
Diffuse Photoelectric Sensor, 300mm Max, Cylindrical,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 78 mm | |
Body Length or Diameter | 18 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 300 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 3000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |