There are no models available for this part yet.
Overview of S1A by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for S1A by Galaxy Microelectronics
Part Data Attributes for S1A by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Alternate Parts for S1A
This table gives cross-reference parts and alternative options found for S1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK15-S | Rectifier Diode, | Surge Components Inc | S1A vs SK15-S |
AGS1A | Rectifier Diode, | Surge Components Inc | S1A vs AGS1A |
DSS15U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1A vs DSS15U |
GN1A | Rectifier Diode, | Surge Components Inc | S1A vs GN1A |
FSL15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | S1A vs FSL15 |
AF1A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | S1A vs AF1A |
FM150L-T | Rectifier Diode, | Rectron Semiconductor | S1A vs FM150L-T |
Related Parts for S1A
-
S1MSilicon Controlled Rectifiers
-
SI1035-A-GMMicrocontrollers
-
S80Rectifier Diodes
-
SG3524NSwitching Regulator or Controllers
-
BC817-25Small Signal Bipolar Transistors
-
IPD70N10S3-12Power Field-Effect Transistors
-
C1210C223KDRACAUTOFixed Capacitors
-
D45H11GPower Bipolar Transistors
-
SA10Transient Suppressors