Part Details for S1ALRQG by Taiwan Semiconductor
Overview of S1ALRQG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1ALRQG
S1ALRQG CAD Models
S1ALRQG Part Data Attributes:
|
S1ALRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1ALRQG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, SUB SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1ALRQG
This table gives cross-reference parts and alternative options found for S1ALRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1ALRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Micro Commercial Components | S1ALRQG vs M2 |
UF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | S1ALRQG vs UF1B |
E1BFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1ALRQG vs E1BFS |
1N4934G | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | S1ALRQG vs 1N4934G |
HS1BLR3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1ALRQG vs HS1BLR3 |
ES1BLG | Rectifier Diode, | Taiwan Semiconductor | S1ALRQG vs ES1BLG |
GL41B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | S1ALRQG vs GL41B |
M2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Rugao Dachang Electronics Co Ltd | S1ALRQG vs M2 |
S1BLHR2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1ALRQG vs S1BLHR2 |
CDBMS1100A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S1ALRQG vs CDBMS1100A-HF |