Part Details for S1C17153F00E10E by Epson Electronics America Inc
Overview of S1C17153F00E10E by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for S1C17153F00E10E
S1C17153F00E10E CAD Models
S1C17153F00E10E Part Data Attributes
|
S1C17153F00E10E
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1C17153F00E10E
Epson Electronics America Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULLWING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |